The TruStability HSC differential pressure sensor is a surface-mount device with an operating temperature range of -20°C to 85°C. It features a maximum operating pressure of 60PSI and a minimum operating pressure of 15PSI. The sensor is designed for use with SPI output and has a package type of ROHS compliant, ceramic, SMT-8. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN015PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.