
The TruStability HSC Absolute Pressure Sensor is a RoHS compliant, ceramic, surface mount device with an operating temperature range of -20°C to 85°C. It operates at a nominal supply voltage of 3.3V and a supply current of 1.6mA. The sensor has a response time of 1ms and is available in an SMD/SMT package. It is suitable for use in a variety of applications, including environmental sensing and industrial control.
Honeywell HSCMRNN030PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRNN030PA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
