The HSCMRNN030PA3A3 is an absolute pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and a maximum supply current of 3.9mA. It features a response time of 0.46 and operates within a temperature range of -20°C to 85°C. The device is designed for use in air or gas media and is available in an SMD module package. It is suitable for applications requiring high accuracy, with an accuracy of ±0.25. The sensor is designed for board mount applications and is part of the Honeywell Sensors & Transducers category.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN030PA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.