
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in differential pressure applications and is available in a RoHS compliant, ceramic, surface mount package. The sensor is suitable for use in environments with pressures up to 120PSI and is compliant with RoHS regulations.
Honeywell HSCMRNN030PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 30PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRNN030PDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.