The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is designed for use in board mount applications. The sensor is RoHS compliant and has a package type of ROHS COMPLIANT, CERAMIC, SMT-8.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN060PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 60PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.