Honeywell HSCMRNN100PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRNN100PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.