The HSCMRNN150PGAA5 is a gage pressure sensor from Honeywell, operating over a 0psi to 150psi range with a maximum overload pressure of 250psi. It requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3.5mA. The device has a response time of 1 second and an accuracy of ±0.25. It is designed to operate in air or gas environments, with a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN150PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.