The HSCMRNN250MGSA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.25 bar and a maximum overload pressure of 1.4 bar. It operates at a maximum supply voltage of 3.6V and draws a maximum supply current of 3.9mA. The sensor has a response time of 0.46 seconds and is accurate to ±0.25. It is designed for use in air or gas environments and is suitable for operating temperatures between -20°C and 85°C. The HSCMRNN250MGSA3 is a surface-mount device with an 8-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN250MGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.