The HSCMRNT001BGAA5 is a gage pressure sensor from Honeywell, designed to measure pressures up to 1 bar. It operates within a temperature range of -20 to 85°C and has an accuracy of ±0.25%. The sensor requires a supply voltage of 4.75 to 5.25V and draws a maximum current of 3.5mA. It is available in an 8-pin SMD module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |