The TruStability HSC Vented Gauge Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in SMD/SMT applications and is compliant with RoHS regulations. The sensor is a vented gauge type with a barbed port style and is suitable for use in environments up to 10PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNT001PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.