The HSCMRNT015PDSA3 is a differential pressure sensor from Honeywell, operating within a pressure range of -15psi to 15psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The sensor's operating temperature range spans from -20°C to 85°C, and it requires a supply voltage of 3.3V, with a maximum supply current of 3.9mA. The HSCMRNT015PDSA3 is a surface-mount device with an 8-pin package, suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNT015PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.