The HSCMRNV001BG2A5 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement within the 0 to 1 bar range. It offers an accuracy of ±0.25% and a response time of 0.46 seconds. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 4.6 mA. The HSCMRNV001BG2A5 is suitable for use in air and gas media applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNV001BG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.