The HSCMRNV001PDAA5 is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 5.25V and a maximum supply current of 3.5mA. It operates within a temperature range of -20 to 85°C and has a response time of 1 second. This SMD module has 8 pins and is designed for board mounting. The sensor is suitable for measuring pressure in air or gas, with an accuracy of ±0.25% and a maximum overload pressure of 10psi.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNV001PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.