The Honeywell HSCMRNV015PASA5 is an absolute pressure sensor with a pressure range of 0 to 15psi and a maximum overload pressure of 30psi. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 4.6mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air or gas environments and is available in an SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNV015PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.