The HSCMRNV060PD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -60psi to 60psi and can withstand maximum overload pressures of 250psi. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. It draws a maximum supply current of 3.9 milliamps. The sensor's operating temperature range spans from -20 to 85 degrees Celsius. It features an accuracy of ±0.25 and a response time of 0.46 milliseconds. The HSCMRNV060PD2A3 is a surface-mount device with an 8-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNV060PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.