The HSCMRNV060PG4A5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 60psi and a maximum overload pressure of 120psi. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 5V. The device has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for board mount applications and is suitable for use with air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNV060PG4A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.