The Honeywell HSCMRRD001BA2A5 is an absolute pressure sensor with a pressure range of 0 to 1 bar and a maximum overload pressure of 2 bar. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 3mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air or gas environments and is suitable for board mount applications. The device is specified to operate within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD001BA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.