The TruStability HSC differential pressure sensor is a surface-mount device with an operating temperature range of -20°C to 85°C. It features an I2C output type and is compliant with RoHS regulations. The sensor is designed for board mount applications and is part of the TruStability HSC series. It measures pressure up to 9.76PSI and operates at a nominal pressure of 0.04PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD001ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.