The TruStability HSC Differential Pressure Sensor from Honeywell features a 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It is designed for use with a 5V supply voltage and is packaged in a surface mount SMD/SMT package. The sensor is compliant with RoHS regulations and is suitable for use in a variety of applications, including environmental sensing.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |