
The TruStability HSC differential pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The sensor is powered by a 3.3V supply voltage and features a digital SPI output. It is suitable for use in a variety of applications, including environmental sensing and industrial monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCMRRD001PDSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMRRD001PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRD001PDSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.