
The TruStability HSC differential pressure sensor from Honeywell offers an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is powered by a 5V supply voltage. The sensor has a low supply current of 2mA and is available in a RoHS compliant, ceramic, SMD/SMT package type.
Honeywell HSCMRRD005NDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRD005NDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.