The HSCMRRD005NGSA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 5 inches of water. It can withstand a maximum overload pressure of 270 inches of water and has an accuracy of ±0.25. The device is powered by a supply voltage between 4.95 and 5.05 volts, with a typical operating voltage of 5 volts and a maximum supply current of 4.6 milliamps. The HSCMRRD005NGSA5 is a surface-mount device (SMD) with an 8-pin package, suitable for board mounting and operating within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD005NGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.