
The TruStability HSC differential pressure sensor is a RoHS compliant, SMD/SMT packaged device with an operating temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is designed for use in general pressure sensing applications. The sensor is available in a ROHS compliant, ceramic, SMT-8 package and is suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCMRRD010NDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMRRD010NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRD010NDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.