
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is suitable for use in environments with pressures up to 10.88PSI. This board-mount pressure sensor is compliant with RoHS regulations and is available in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD016MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.23PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.