The HSCMRRD030NDSA5 differential pressure sensor from Honeywell features an operating pressure range of -30inH2O to 30inH2O and a maximum overload pressure of 350inH2O. It has a response time of 0.46 and a maximum supply current of 4.6mA. The device is designed for use in air or gas media and is suitable for board mount applications. The sensor operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD030NDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Response Time | 0.46ms |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.