The HSCMRRD030PA2A3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 30psi. It can withstand overload pressures up to 60psi and has a maximum supply current of 2.1mA. The device operates within a temperature range of -20 to 85 degrees Celsius and is powered by a supply voltage between 3 and 3.6 volts. The sensor has a response time of 0.46 seconds and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD030PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.