
The TruStability HSC differential pressure sensor from Honeywell operates over a temperature range of -20°C to 85°C and is supplied at 3.3V. It features an accuracy of 0.25% and is available in a surface-mount package. The sensor is designed for use in pressure measurement applications and is suitable for use in environments with operating pressures up to 100PSI.
Honeywell HSCMRRD100PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRD100PDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
