The HSCMRRD2.5MD7A3 differential pressure sensor from Honeywell offers ±0.25% accuracy over an operating temperature range of -20°C to 85°C. It operates on a supply voltage of 3.27V to 3.33V and has a maximum supply current of 3.9mA. The device is designed for board mount applications and features a response time of 0.46ms. It is suitable for measuring pressure in air and gas media, with a maximum overload pressure of 0.675bar and an operating pressure range of -0.0025bar to 0.0025bar.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD2.5MD7A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.0025bar to 0.0025bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.