The HSCMRRD2.5MDAA3 is a differential pressure sensor with an operating pressure range of -0.0025bar to 0.0025bar and a maximum overload pressure of 0.675bar. It operates at a maximum supply voltage of 3.33V and has a typical operating supply voltage of 3.3V. The sensor has a response time of 1 and an accuracy of ±0.25. It is designed for use in air or gas environments and is suitable for board mounting. The device is specified to operate within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRD2.5MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.0025bar to 0.0025bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.