The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in ROHS compliant applications and is available in an SMD/SMT package. The sensor is suitable for use in environments with pressures up to 10PSI and is RoHS compliant.
Honeywell HSCMRRN001PD3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN001PD3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.