Honeywell HSCMRRN001PDAA3 technical specifications.
| Package/Case | SMD Module |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 6.16 |
| Mounting | Surface Mount |
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 1.6(Typ)mA |
| Media | Gas |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 1SY54 |
| EU RoHS | No |
| HTS Code | 9026204000 |
| Schedule B | 9026200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honeywell HSCMRRN001PDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.