This 8-pin surface-mount pressure sensor from Honeywell offers gage pressure measurement with an operating range of 0 to 1psi. It features an accuracy of ±0.25% and a response time of 1 second. The device operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 2.8mA. The typical operating supply voltage is 3.3V, with a maximum operating supply voltage of 3.6V. The sensor is designed for use in air or gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN001PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.