
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It has a supply voltage of 3.3V and a supply current of 1.6mA. The sensor is designed for use in SMD/SMT packages and is compliant with ROHS regulations. It is suitable for use in a variety of applications, including environmental sensing and industrial monitoring.
Honeywell HSCMRRN002NDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN002NDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.