The TruStability HSC pressure sensor is a board mount device with an operating temperature range of -20°C to 85°C. It features an I2C output and is designed for use in vented gauge applications. The sensor is RoHS compliant and has a maximum operating pressure of 9.76PSI. It is available in a RoHS compliant, ceramic package type with an SMT-8 footprint.
Honeywell HSCMRRN002NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.07PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN002NG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.