The HSCMRRN002NG2A5 is a gage pressure sensor with an operating range of 0 to 2inH2O and a maximum overload pressure of 270inH2O. It operates on a supply voltage of 4.95 to 5.05V and has a maximum supply current of 4.6mA. The device has a response time of 0.46 seconds and is accurate to ±0.25. It is designed for use in air or gas environments and is suitable for board mount applications. The sensor is available in an SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN002NG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 2inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.