The Honeywell HSCMRRN002NG3A3 is a gage pressure sensor with an operating pressure range of 0 to 2 inches of water. It can withstand a maximum overload pressure of 270 inches of water and has an accuracy of ±0.25. The device operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 3.3 volts. The pressure sensor is available in an 8-pin SMD module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN002NG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 2inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.