The TruStability HSC pressure sensor is a vented gauge device with an operating pressure of 0.15PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.25% and is available in an SMD/SMT package. The sensor is RoHS compliant and suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN004NG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.