The HSCMRRN004NGSA5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 4 inches of water. It can withstand an overload pressure of up to 270 inches of water and features an accuracy of ±0.25%. The device requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 4.6 milliamps. It is suitable for use in air or gas environments and has a response time of 0.46 milliseconds. The sensor is available in an 8-pin surface-mount package and is designed for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN004NGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.