
The TruStability HSC differential pressure sensor from Honeywell operates within a temperature range of -20°C to 85°C. It is designed to handle pressures up to 10.84PSI and features a response time of 1ms. This RoHS compliant sensor is available in a ROHS COMPLIANT, CERAMIC, SMT-8 package type and is suitable for use in various applications due to its high accuracy of 0.25%.
Honeywell HSCMRRN005ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN005ND2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
