The HSCMRRN005ND3A5 differential pressure sensor from Honeywell is a board-mount device with an operating pressure range of -5inH2O to 5inH2O and a maximum overload pressure of 300inH2O. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6mA. The sensor is designed for use in air or gas media and features a response time of 0.46ms. It has a typical operating supply voltage of 5V and a maximum operating supply voltage of 5.05V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN005ND3A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5inH2O to 5inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.