
The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use with a supply voltage of 3.3V and has a low supply current of 2.1mA. The sensor is RoHS compliant and is available in an SMD/SMT package type.
Honeywell HSCMRRN005ND7A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN005ND7A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.