The HSCMRRN005NG7A3 is an 8-pin surface-mount pressure sensor from Honeywell, designed to measure gage pressure in the range of 0 to 5 inches of water. It operates within a temperature range of -20 to 85°C and provides an accuracy of ±0.25%. The sensor's maximum supply voltage is 3.33V, with a typical operating voltage of 3.3V and a maximum supply current of 3.9mA. It is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN005NG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.