
The TruStability HSC differential pressure sensor is a RoHS compliant, ceramic, surface-mount device. It operates over a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. The sensor provides digital output via I2C interface and is suitable for applications requiring high accuracy, with an accuracy of 0.25%. It is designed for use in environments with operating pressures up to 30PSI and is available in a SMT-8 package.
Sign in to ask questions about the Honeywell HSCMRRN005PD2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMRRN005PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN005PD2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
