The HSCMRRN005PD7A5 is a differential pressure sensor from Honeywell, operating within a pressure range of -5psi to 5psi. It can withstand a maximum overload pressure of 30psi and has an accuracy of ±0.25. The device requires a supply voltage between 4.75 and 5.25 volts and draws a maximum supply current of 4.6 milliamps. It is designed to operate within a temperature range of -20 to 85 degrees Celsius and is suitable for use in air or gas media. The sensor is packaged in an SMD module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN005PD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.