The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in SMD/SMT packages and is compliant with ROHS regulations. The sensor is suitable for applications requiring differential pressure measurements, with a maximum operating pressure of 30PSI and an operating pressure of 5PSI.
Honeywell HSCMRRN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN005PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.