The TruStability HSC Vented Gauge Pressure Sensor is a board mount device with a 0.25% accuracy rating. It features a SMD/SMT package and operates within a temperature range of -20°C to 85°C. The sensor is designed for use in pressure measurement applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN006BG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 87.02PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.