The differential pressure sensor operates over a range of -0.01bar to 0.01bar with a maximum overload pressure of 0.75bar. It is powered by a maximum supply voltage of 3.33V and has a typical operating supply voltage of 3.3V. The device has an accuracy of ±0.25% and a response time of 0.46 seconds. It is designed to operate over a temperature range of -20°C to 85°C and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN010MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.01bar to 0.01bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.