
The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in SMD/SMT applications and is compliant with RoHS regulations. The sensor is capable of measuring pressures up to 12.65PSI and has a nominal operating pressure of 0.36PSI.
Honeywell HSCMRRN010ND3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN010ND3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.