The Honeywell HSCMRRN010NDAA5 is a differential pressure sensor with an operating pressure range of -10inH2O to 10inH2O and a maximum overload pressure of 350inH2O. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3.5mA. The sensor is designed for use in air and gas media and has a response time of 1ms. It is a board-mount device with an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN010NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.