The HSCMRRN010NGAA5 is a gage pressure sensor with an operating range of 0 to 10inH2O. It has a maximum overload pressure of 300inH2O and a maximum supply voltage of 5.05V. The device has an accuracy of ±0.25 and a response time of 1 second. It is designed for use in air or gas media and is suitable for operating temperatures between -20 and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN010NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.